
4610X-102-332LF | |
---|---|
DigiKey Part Number | 4610X-2-332LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-332LF |
Description | RES ARRAY 5 RES 3.3K OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-332LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64400 | $6.44 |
25 | $0.54680 | $13.67 |
50 | $0.48580 | $24.29 |
200 | $0.39005 | $78.01 |
400 | $0.35258 | $141.03 |
600 | $0.33330 | $199.98 |
1,000 | $0.31149 | $311.49 |
5,000 | $0.25760 | $1,288.00 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |