


5.0SMDJ170A | |
|---|---|
DigiKey Part Number | 5.0SMDJ170ABBTR-ND - Tape & Reel (TR) 5.0SMDJ170ABBCT-ND - Cut Tape (CT) 5.0SMDJ170ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ170A |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.48500 | $24.85 |
| 100 | $1.76130 | $176.13 |
| 500 | $1.54962 | $774.81 |
| 1,000 | $1.54870 | $1,548.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26528 | $3,795.84 |
| Unit Price without GST: | $3.02000 |
|---|---|
| Unit Price with GST: | $3.47300 |

