CD214A-F1400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 11,500
Unit Price: $0.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,737
Unit Price: $0.83000

Similar


Comchip Technology
In Stock: 196,261
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 54,008
Unit Price: $0.64000
Datasheet

Similar


NextGen Components
In Stock: 3,000,000
Unit Price: $0.11662
Datasheet

Similar


onsemi
In Stock: 13,846
Unit Price: $1.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 546
Unit Price: $0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,447
Unit Price: $0.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,383
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 235,751
Unit Price: $0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39677
Datasheet

Similar


Diodes Incorporated
In Stock: 73,625
Unit Price: $0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 18,498
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.19600
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-F1400

DigiKey Part Number
CD214A-F1400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-F1400
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-F1400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes