
CFN0603AFX-R005ELF | |
---|---|
DigiKey Part Number | 118-CFN0603AFX-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFX-R005ELFCT-ND - Cut Tape (CT) 118-CFN0603AFX-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFX-R005ELF |
Description | RESMETALFOIL A 0603 R005 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFX-R005ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.51300 | $5.13 |
25 | $0.43600 | $10.90 |
50 | $0.38640 | $19.32 |
100 | $0.34470 | $34.47 |
250 | $0.29872 | $74.68 |
500 | $0.26994 | $134.97 |
1,000 | $0.24545 | $245.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20185 | $1,009.25 |
10,000 | $0.18759 | $1,875.90 |
15,000 | $0.18027 | $2,704.05 |
25,000 | $0.17199 | $4,299.75 |
35,000 | $0.16706 | $5,847.10 |
50,000 | $0.16224 | $8,112.00 |
60,000 | $0.15993 | $9,595.80 |
Unit Price without GST: | $0.81000 |
---|---|
Unit Price with GST: | $0.93150 |