CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805AFX-1003ELF

DigiKey Part Number
118-CHV0805AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CHV0805AFX-1003ELFCT-ND - Cut Tape (CT)
118-CHV0805AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805AFX-1003ELF
Description
RESHV A 0805 100K 1% 0.125W TCR1
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805AFX-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,141
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.45500$4.55
25$0.37320$9.33
50$0.33240$16.62
100$0.27460$27.46
250$0.25436$63.59
500$0.24054$120.27
1,000$0.22416$224.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19789$989.45
Manufacturers Standard Package
Unit Price without GST:$0.81000
Unit Price with GST:$0.93150