
CHV1206AFX-1003ELF | |
---|---|
DigiKey Part Number | 118-CHV1206AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CHV1206AFX-1003ELFCT-ND - Cut Tape (CT) 118-CHV1206AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206AFX-1003ELF |
Description | RESHV A 1206 100K 1% 0.25W TCR10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.31100 | $3.11 |
25 | $0.24160 | $6.04 |
50 | $0.21600 | $10.80 |
100 | $0.16730 | $16.73 |
250 | $0.14848 | $37.12 |
500 | $0.14650 | $73.25 |
1,000 | $0.13906 | $139.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11974 | $598.70 |
10,000 | $0.11053 | $1,105.30 |
15,000 | $0.10719 | $1,607.85 |
25,000 | $0.10380 | $2,595.00 |
35,000 | $0.10254 | $3,588.90 |
50,000 | $0.10128 | $5,064.00 |
60,000 | $0.10114 | $6,068.40 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |