CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206AJW-105ELF

DigiKey Part Number
118-CHV1206AJW-105ELFTR-ND - Tape & Reel (TR)
118-CHV1206AJW-105ELFCT-ND - Cut Tape (CT)
118-CHV1206AJW-105ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206AJW-105ELF
Description
RESHV A 1206 1M 5% 0.25W TCR200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,520
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.30000$3.00
25$0.24360$6.09
50$0.21120$10.56
100$0.19310$19.31
250$0.17736$44.34
500$0.15142$75.71
1,000$0.13597$135.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11444$572.20
10,000$0.10862$1,086.20
15,000$0.10241$1,536.15
25,000$0.09618$2,404.50
35,000$0.09303$3,256.05
50,000$0.08991$4,495.50
60,000$0.08977$5,386.20
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250