
CMP2512AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-10R0ELF |
Description | RESHIGHPOWERA 2512 10R 1% 1.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.50600 | $5.06 |
| 25 | $0.41360 | $10.34 |
| 50 | $0.37440 | $18.72 |
| 100 | $0.32460 | $32.46 |
| 250 | $0.29696 | $74.24 |
| 500 | $0.27452 | $137.26 |
| 1,000 | $0.25668 | $256.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23122 | $924.88 |
| 8,000 | $0.20086 | $1,606.88 |
| 12,000 | $0.19911 | $2,389.32 |
| 20,000 | $0.19819 | $3,963.80 |
| 28,000 | $0.19670 | $5,507.60 |
| 40,000 | $0.19617 | $7,846.80 |
| 48,000 | $0.19591 | $9,403.68 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

