
CR0201AJ/-000GAS | |
---|---|
DigiKey Part Number | 118-CR0201AJ/-000GASTR-ND - Tape & Reel (TR) 118-CR0201AJ/-000GASCT-ND - Cut Tape (CT) 118-CR0201AJ/-000GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AJ/-000GAS |
Description | RESA-AS 0201 0R JUMPER 50MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AJ/-000GAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.04000 | $0.40 |
25 | $0.03400 | $0.85 |
50 | $0.02940 | $1.47 |
100 | $0.02580 | $2.58 |
250 | $0.02180 | $5.45 |
500 | $0.01926 | $9.63 |
1,000 | $0.01708 | $17.08 |
5,000 | $0.01321 | $66.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01195 | $119.50 |
20,000 | $0.01087 | $217.40 |
30,000 | $0.01032 | $309.60 |
50,000 | $0.00969 | $484.50 |
70,000 | $0.00932 | $652.40 |
100,000 | $0.00896 | $896.00 |
120,000 | $0.00878 | $1,053.60 |
240,000 | $0.00818 | $1,963.20 |
250,000 | $0.00815 | $2,037.50 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |