CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-101GLF

DigiKey Part Number
CR0402-JW-101GLFTR-ND - Tape & Reel (TR)
CR0402-JW-101GLFCT-ND - Cut Tape (CT)
CR0402-JW-101GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-101GLF
Description
RES SMD 100 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-101GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,057
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02600$0.26
25$0.01760$0.44
50$0.01400$0.70
100$0.01100$1.10
250$0.00816$2.04
500$0.00662$3.31
1,000$0.00545$5.45
5,000$0.00362$18.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00214$21.40
20,000$0.00204$40.80
30,000$0.00203$60.90
50,000$0.00201$100.50
70,000$0.00200$140.00
100,000$0.00198$198.00
120,000$0.00198$237.60
240,000$0.00180$432.00
250,000$0.00179$447.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700