
| CR0402-JW-183GLF | |
|---|---|
| DigiKey Part Number | CR0402-JW-183GLFTR-ND - Tape & Reel (TR) CR0402-JW-183GLFCT-ND - Cut Tape (CT) CR0402-JW-183GLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0402-JW-183GLF | 
| Description | RES SMD 18K OHM 5% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0402-JW-183GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.03700 | $0.37 | 
| 25 | $0.02640 | $0.66 | 
| 50 | $0.02100 | $1.05 | 
| 100 | $0.01670 | $1.67 | 
| 250 | $0.01280 | $3.20 | 
| 500 | $0.01056 | $5.28 | 
| 1,000 | $0.00883 | $8.83 | 
| 5,000 | $0.00612 | $30.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.00230 | $23.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand