
CR0402-JW-183GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-183GLFTR-ND - Tape & Reel (TR) CR0402-JW-183GLFCT-ND - Cut Tape (CT) CR0402-JW-183GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-183GLF |
Description | RES SMD 18K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-183GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02640 | $0.66 |
| 50 | $0.02100 | $1.05 |
| 100 | $0.01670 | $1.67 |
| 250 | $0.01280 | $3.20 |
| 500 | $0.01056 | $5.28 |
| 1,000 | $0.00883 | $8.83 |
| 5,000 | $0.00612 | $30.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00230 | $23.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

