
CR0402-JW-221GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-221GLFTR-ND - Tape & Reel (TR) CR0402-JW-221GLFCT-ND - Cut Tape (CT) CR0402-JW-221GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-221GLF |
Description | RES SMD 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-221GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.01760 | $0.44 |
| 50 | $0.01400 | $0.70 |
| 100 | $0.01100 | $1.10 |
| 250 | $0.00816 | $2.04 |
| 500 | $0.00662 | $3.31 |
| 1,000 | $0.00545 | $5.45 |
| 5,000 | $0.00362 | $18.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00214 | $21.40 |
| 20,000 | $0.00204 | $40.80 |
| 30,000 | $0.00203 | $60.90 |
| 50,000 | $0.00201 | $100.50 |
| 70,000 | $0.00200 | $140.00 |
| 100,000 | $0.00198 | $198.00 |
| 120,000 | $0.00198 | $237.60 |
| 240,000 | $0.00180 | $432.00 |
| 250,000 | $0.00179 | $447.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

