CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-5361ELF

DigiKey Part Number
CR0603-FX-5361ELFTR-ND - Tape & Reel (TR)
CR0603-FX-5361ELFCT-ND - Cut Tape (CT)
CR0603-FX-5361ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-5361ELF
Description
RES SMD 5.36K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-5361ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,549
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04600$0.46
25$0.03440$0.86
50$0.02760$1.38
100$0.02250$2.25
250$0.01744$4.36
500$0.01462$7.31
1,000$0.01235$12.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00622$31.10
10,000$0.00608$60.80
15,000$0.00604$90.60
25,000$0.00598$149.50
35,000$0.00595$208.25
50,000$0.00592$296.00
60,000$0.00590$354.00
120,000$0.00561$673.20
125,000$0.00559$698.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700