CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-F/-3R00ELF

DigiKey Part Number
118-CR0805-F/-3R00ELFTR-ND - Tape & Reel (TR)
118-CR0805-F/-3R00ELFCT-ND - Cut Tape (CT)
118-CR0805-F/-3R00ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-F/-3R00ELF
Description
RES SMD 3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04800$0.48
25$0.03520$0.88
50$0.02840$1.42
100$0.02300$2.30
250$0.01780$4.45
500$0.01488$7.44
1,000$0.01261$12.61
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01172$58.60
10,000$0.01015$101.50
15,000$0.00935$140.25
25,000$0.00856$214.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700