
CR0603-FX-62R0ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-62R0ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-62R0ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-62R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-62R0ELF |
Description | RES SMD 62 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-62R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02760 | $1.38 |
| 100 | $0.02250 | $2.25 |
| 250 | $0.01744 | $4.36 |
| 500 | $0.01462 | $7.31 |
| 1,000 | $0.01235 | $12.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00814 | $40.70 |
| 10,000 | $0.00708 | $70.80 |
| 15,000 | $0.00702 | $105.30 |
| 25,000 | $0.00678 | $169.50 |
| 35,000 | $0.00648 | $226.80 |
| 50,000 | $0.00619 | $309.50 |
| 60,000 | $0.00606 | $363.60 |
| 120,000 | $0.00561 | $673.20 |
| 125,000 | $0.00559 | $698.75 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

