
CR2010-JW-201ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-201ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-201ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-201ELF |
Description | RES SMD 200 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-201ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15840 | $3.96 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09356 | $23.39 |
| 500 | $0.07568 | $37.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05352 | $214.08 |
| 8,000 | $0.05153 | $412.24 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

