
CR2010-JW-431ELF | |
---|---|
DigiKey Part Number | 118-CR2010-JW-431ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-431ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-431ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-431ELF |
Description | RES SMD 430 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-431ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.21500 | $2.15 |
25 | $0.17160 | $4.29 |
50 | $0.14720 | $7.36 |
100 | $0.12750 | $12.75 |
250 | $0.10792 | $26.98 |
500 | $0.09658 | $48.29 |
1,000 | $0.08762 | $87.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07484 | $299.36 |
8,000 | $0.07034 | $562.72 |
12,000 | $0.06815 | $817.80 |
20,000 | $0.06577 | $1,315.40 |
28,000 | $0.06441 | $1,803.48 |
40,000 | $0.06313 | $2,525.20 |
48,000 | $0.06253 | $3,001.44 |
96,000 | $0.06054 | $5,811.84 |
100,000 | $0.06044 | $6,044.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |