
CR2512-JW-104ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-104ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-104ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-104ELF |
Description | RES SMD 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-104ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.13620 | $6.81 |
| 100 | $0.11560 | $11.56 |
| 250 | $0.09644 | $24.11 |
| 500 | $0.08334 | $41.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06132 | $245.28 |
| 8,000 | $0.05299 | $423.92 |
| 12,000 | $0.05153 | $618.36 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

