CRL Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R330ELF

DigiKey Part Number
CRL1206-JW-R330ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R330ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R330ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R330ELF
Description
RES 0.33 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R330ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,690
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.24800$2.48
25$0.20040$5.01
50$0.17220$8.61
100$0.15040$15.04
250$0.12824$32.06
500$0.11542$57.71
1,000$0.10437$104.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08052$402.60
10,000$0.07788$778.80
15,000$0.07752$1,162.80
25,000$0.07711$1,927.75
35,000$0.07686$2,690.10
50,000$0.07662$3,831.00
60,000$0.07621$4,572.60
120,000$0.07413$8,895.60
125,000$0.07402$9,252.50
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.55200