
| CRM2512-FX-12R1ELF | |
|---|---|
| DigiKey Part Number | 118-CRM2512-FX-12R1ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-12R1ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-12R1ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRM2512-FX-12R1ELF | 
| Description | RES SMD 12.1 OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 12.1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRM2512-FX-12R1ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.96000 | $0.96 | 
| 10 | $0.55400 | $5.54 | 
| 25 | $0.46440 | $11.61 | 
| 50 | $0.41220 | $20.61 | 
| 100 | $0.37120 | $37.12 | 
| 250 | $0.32972 | $82.43 | 
| 500 | $0.30570 | $152.85 | 
| 1,000 | $0.28661 | $286.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.23891 | $955.64 | 
| 8,000 | $0.23715 | $1,897.20 | 
| 12,000 | $0.23624 | $2,834.88 | 
| 20,000 | $0.23520 | $4,704.00 | 
| 28,000 | $0.23457 | $6,567.96 | 
| 40,000 | $0.23396 | $9,358.40 | 
| 48,000 | $0.23297 | $11,182.56 | 
| Unit Price without GST: | $0.96000 | 
|---|---|
| Unit Price with GST: | $1.10400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand