CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-4991ELF

DigiKey Part Number
118-CRM2512-FX-4991ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-4991ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-4991ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-4991ELF
Description
RES SMD 4.99K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-4991ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.65000$6.50
25$0.55120$13.78
50$0.49020$24.51
100$0.43800$43.80
250$0.38068$95.17
500$0.34478$172.39
1,000$0.31429$314.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26633$1,065.32
8,000$0.24762$1,980.96
12,000$0.23801$2,856.12
20,000$0.22714$4,542.80
28,000$0.22066$6,178.48
40,000$0.21434$8,573.60
48,000$0.21130$10,142.40
Manufacturers Standard Package
Unit Price without GST:$1.01000
Unit Price with GST:$1.16150