CW105550A;0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW105550A;0402(1005)
CW105550A;0402(1005)-bottom

CW105550A-13NJ

DigiKey Part Number
CW105550A-13NJTR-ND - Tape & Reel (TR)
CW105550A-13NJCT-ND - Cut Tape (CT)
CW105550A-13NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW105550A-13NJ
Description
FIXED IND 13NH 560MA 210MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Wirewound Inductor 560 mA 210mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW105550A-13NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
13 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
24 @ 250MHz
Frequency - Self Resonant
3.45GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16415$1,641.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.29400$2.94
100$0.24270$24.27
Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.30000$3.00
25$0.27080$6.77
50$0.25100$12.55
100$0.23280$23.28
250$0.21048$52.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250