


CW105550A-13NJ | |
|---|---|
DigiKey Part Number | CW105550A-13NJTR-ND - Tape & Reel (TR) CW105550A-13NJCT-ND - Cut Tape (CT) CW105550A-13NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-13NJ |
Description | FIXED IND 13NH 560MA 210MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Wirewound Inductor 560 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-13NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 13 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.45GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16415 | $1,641.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.24270 | $24.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.30000 | $3.00 |
| 25 | $0.27080 | $6.77 |
| 50 | $0.25100 | $12.55 |
| 100 | $0.23280 | $23.28 |
| 250 | $0.21048 | $52.62 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

