CW105550A;0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW105550A;0402(1005)
CW105550A;0402(1005)-bottom

CW105550A-15NJ

DigiKey Part Number
CW105550A-15NJTR-ND - Tape & Reel (TR)
CW105550A-15NJCT-ND - Cut Tape (CT)
CW105550A-15NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW105550A-15NJ
Description
FIXED IND 15NH 560MA 172MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW105550A-15NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
172mOhm Max
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
3.28GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.29400$2.94
100$0.24270$24.27
1,000$0.19955$199.55
5,000$0.17408$870.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16415$1,641.50
20,000$0.15480$3,096.00
30,000$0.14959$4,487.70
50,000$0.14328$7,164.00
70,000$0.14033$9,823.10
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250