


CW105550A-19NJ | |
|---|---|
DigiKey Part Number | CW105550A-19NJTR-ND - Tape & Reel (TR) CW105550A-19NJCT-ND - Cut Tape (CT) CW105550A-19NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-19NJ |
Description | FIXED IND 19NH 480MA 202MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 nH Unshielded Wirewound Inductor 480 mA 202mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-19NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 19 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 202mOhm Max | |
Q @ Freq | 26 @ 250MHz | |
Frequency - Self Resonant | 3.04GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.24270 | $24.27 |
| 1,000 | $0.19955 | $199.55 |
| 5,000 | $0.17408 | $870.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16415 | $1,641.50 |
| 20,000 | $0.15480 | $3,096.00 |
| 30,000 | $0.14959 | $4,487.70 |
| 50,000 | $0.14328 | $7,164.00 |
| 70,000 | $0.14033 | $9,823.10 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

