


| CW105550A-1N5D | |
|---|---|
| DigiKey Part Number | CW105550A-1N5DTR-ND - Tape & Reel (TR) CW105550A-1N5DCT-ND - Cut Tape (CT) CW105550A-1N5DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CW105550A-1N5D | 
| Description | FIXED IND 1.5NH 1.04A 70MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 nH Unshielded Wirewound Inductor 1.04 A 70mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW105550A-1N5D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 1.5 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 70mOhm Max | |
| Q @ Freq | 16 @ 250MHz | |
| Frequency - Self Resonant | 6GHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 250 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.35000 | $0.35 | 
| 10 | $0.29400 | $2.94 | 
| 100 | $0.24270 | $24.27 | 
| 1,000 | $0.19955 | $199.55 | 
| 5,000 | $0.17408 | $870.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.16415 | $1,641.50 | 
| 20,000 | $0.15480 | $3,096.00 | 
| 30,000 | $0.14959 | $4,487.70 | 
| 50,000 | $0.14328 | $7,164.00 | 
| 70,000 | $0.14033 | $9,823.10 | 
| Unit Price without GST: | $0.35000 | 
|---|---|
| Unit Price with GST: | $0.40250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand