
| CW161009A-12NJ | |
|---|---|
| DigiKey Part Number | CW161009A-12NJTR-ND - Tape & Reel (TR) CW161009A-12NJCT-ND - Cut Tape (CT) CW161009A-12NJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CW161009A-12NJ | 
| Description | FIXED IND 12NH 700MA 100MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 12 nH Unshielded Inductor 700 mA 100mOhm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW161009A-12NJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 12 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 100mOhm Max | |
| Q @ Freq | 32 @ 250MHz | |
| Frequency - Self Resonant | 4GHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 250 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 | |
| Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $0.14813 | $888.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.39000 | $0.39 | 
| 10 | $0.30000 | $3.00 | 
| 25 | $0.27080 | $6.77 | 
| 50 | $0.25100 | $12.55 | 
| Unit Price without GST: | $0.39000 | 
|---|---|
| Unit Price with GST: | $0.44850 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand