CW161009A;0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW161009A-1N8D

DigiKey Part Number
CW161009A-1N8DTR-ND - Tape & Reel (TR)
CW161009A-1N8DCT-ND - Cut Tape (CT)
CW161009A-1N8DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW161009A-1N8D
Description
FIXED IND 1.8NH 700MA 45MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Inductor 700 mA 45mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW161009A-1N8D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.8 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
16 @ 250MHz
Frequency - Self Resonant
8.5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.14813$888.78
Unit Price without GST:$0.39000
Unit Price with GST:$0.44850