
CW161009A-20NJ | |
|---|---|
DigiKey Part Number | CW161009A-20NJTR-ND - Tape & Reel (TR) CW161009A-20NJCT-ND - Cut Tape (CT) CW161009A-20NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW161009A-20NJ |
Description | FIXED IND 20NH 700MA 120MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Inductor 700 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW161009A-20NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 20 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25200 | $2.52 |
| 100 | $0.20720 | $20.72 |
| 1,000 | $0.17046 | $170.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15527 | $465.81 |
| 6,000 | $0.14641 | $878.46 |
| 9,000 | $0.14147 | $1,273.23 |
| 15,000 | $0.13548 | $2,032.20 |
| 21,000 | $0.13168 | $2,765.28 |
| 30,000 | $0.12776 | $3,832.80 |
| 75,000 | $0.11826 | $8,869.50 |
| 150,000 | $0.11779 | $17,668.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

