

ESD1D-S00-GC0024L | |
---|---|
DigiKey Part Number | ESD1D-S00-GC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ESD1D-S00-GC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Surface Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
5 | $15.23800 | $76.19 |
10 | $14.27000 | $142.70 |
45 | $12.37111 | $556.70 |
90 | $11.57856 | $1,042.07 |
135 | $11.13741 | $1,503.55 |
270 | $10.41893 | $2,813.11 |
540 | $9.74291 | $5,261.17 |
1,035 | $9.14453 | $9,464.59 |
Unit Price without GST: | $17.74000 |
---|---|
Unit Price with GST: | $20.40100 |