
MH1608-221T | |
|---|---|
DigiKey Part Number | 118-MH1608-221TTR-ND - Tape & Reel (TR) 118-MH1608-221TCT-ND - Cut Tape (CT) 118-MH1608-221TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-221T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.08920 | $2.23 |
| 50 | $0.08020 | $4.01 |
| 100 | $0.07180 | $7.18 |
| 250 | $0.06192 | $15.48 |
| 500 | $0.05514 | $27.57 |
| 1,000 | $0.04886 | $48.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03766 | $150.64 |
| 8,000 | $0.03264 | $261.12 |
| 12,000 | $0.02991 | $358.92 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

