
MOV-14D101KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D101KTR-ND - Tape & Reel (TR) 118-MOV-14D101KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D101KTR |
Description | VARISTOR 100V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D101KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 4.5 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42500 | $4.25 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32580 | $32.58 |
| 250 | $0.30080 | $75.20 |
| 500 | $0.28578 | $142.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27337 | $273.37 |
| 2,000 | $0.26319 | $526.38 |
| 3,000 | $0.25807 | $774.21 |
| 5,000 | $0.25241 | $1,262.05 |
| 7,000 | $0.24911 | $1,743.77 |
| 10,000 | $0.24593 | $2,459.30 |
| 25,000 | $0.23908 | $5,977.00 |
| 50,000 | $0.23495 | $11,747.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

