
MU1005-151Y | |
---|---|
DigiKey Part Number | 118-MU1005-151YTR-ND - Tape & Reel (TR) 118-MU1005-151YCT-ND - Cut Tape (CT) 118-MU1005-151YDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | MU1005-151Y |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.19300 | $1.93 |
25 | $0.16840 | $4.21 |
50 | $0.15100 | $7.55 |
100 | $0.13510 | $13.51 |
250 | $0.11588 | $28.97 |
500 | $0.10274 | $51.37 |
1,000 | $0.09051 | $90.51 |
5,000 | $0.07687 | $384.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06280 | $628.00 |
Unit Price without GST: | $0.28000 |
---|---|
Unit Price with GST: | $0.32200 |