
CR1206-FX-1742ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-1742ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1742ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1742ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1742ELF |
Description | RES SMD 17.4K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1742ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.06240 | $1.56 |
| 50 | $0.05160 | $2.58 |
| 100 | $0.04310 | $4.31 |
| 250 | $0.03452 | $8.63 |
| 500 | $0.02964 | $14.82 |
| 1,000 | $0.02532 | $25.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01613 | $80.65 |
| 10,000 | $0.01398 | $139.80 |
| 15,000 | $0.01193 | $178.95 |
| 25,000 | $0.01070 | $267.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

