Direct

PM12639S-R67M | |
|---|---|
DigiKey Part Number | M1261TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM12639S-R67M |
Description | FIXED IND 670NH 23A 1.4 MOHM SMD |
Customer Reference | |
Detailed Description | 670 nH Shielded Wirewound Inductor 23 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM12639S-R67M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 670 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |


