DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-4R00FE

DigiKey Part Number
118-PWR163S-25-4R00FETR-ND - Tape & Reel (TR)
118-PWR163S-25-4R00FECT-ND - Cut Tape (CT)
118-PWR163S-25-4R00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-4R00FE
Description
RES SMD 4 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-4R00FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.85000$9.85
10$6.68600$66.86
25$5.83120$145.78
50$5.29600$264.80
100$4.84100$484.10
250$4.34276$1,085.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.03114$2,015.57
1,000$3.76640$3,766.40
1,500$3.63047$5,445.70
2,500$3.47672$8,691.80
3,500$3.38512$11,847.92
5,000$3.31272$16,563.60
Manufacturers Standard Package
Unit Price without GST:$9.85000
Unit Price with GST:$11.32750