
RSH-50-100 | |
|---|---|
DigiKey Part Number | 118-RSH-50-100-ND |
Manufacturer | |
Manufacturer Product Number | RSH-50-100 |
Description | RES CHAS MNT 0.002 OHM 0.25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 0.500" W (114.30mm x 12.70mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.14000 | $87.14 |
| 10 | $63.31100 | $633.11 |
| 25 | $56.87720 | $1,421.93 |
| 50 | $52.85220 | $2,642.61 |
| 100 | $49.43380 | $4,943.38 |
| 250 | $45.69252 | $11,423.13 |
| Unit Price without GST: | $87.14000 |
|---|---|
| Unit Price with GST: | $100.21100 |

