
SDE0403A-270M | |
|---|---|
DigiKey Part Number | SDE0403A-270MTR-ND - Tape & Reel (TR) SDE0403A-270MCT-ND - Cut Tape (CT) SDE0403A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-270M |
Description | FIXED IND 27UH 650MA 419 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 650 mA 419mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 419mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42662 | $1,706.48 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |

