
SM8S16CA-Q | |
|---|---|
DigiKey Part Number | 118-SM8S16CA-QTR-ND - Tape & Reel (TR) 118-SM8S16CA-QCT-ND - Cut Tape (CT) 118-SM8S16CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16CA-Q |
Description | TVS DIODE 16VWM 26VC DO218 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S16CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 254A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $4.50900 | $45.09 |
| 100 | $3.15700 | $315.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.46724 | $1,850.43 |
| 1,500 | $2.29967 | $3,449.50 |
| 2,250 | $2.27750 | $5,124.38 |
| Unit Price without GST: | $6.88000 |
|---|---|
| Unit Price with GST: | $7.91200 |

