


SMA6J60CA | |
---|---|
DigiKey Part Number | 118-SMA6J60CATR-ND - Tape & Reel (TR) 118-SMA6J60CACT-ND - Cut Tape (CT) 118-SMA6J60CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.79500 | $7.95 |
100 | $0.54290 | $54.29 |
500 | $0.42698 | $213.49 |
1,000 | $0.35761 | $357.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30551 | $1,527.55 |
10,000 | $0.29216 | $2,921.60 |
Unit Price without GST: | $1.10000 |
---|---|
Unit Price with GST: | $1.26500 |