SM453229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM453229-381N7Y

DigiKey Part Number
SM453229-381N7YTR-ND - Tape & Reel (TR)
SM453229-381N7YCT-ND - Cut Tape (CT)
SM453229-381N7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM453229-381N7Y
Description
XFRMR LAN 10/100/1000 1:1 350UH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM453229-381N7Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,591
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.93500$9.35
25$0.89960$22.49
50$0.87300$43.65
100$0.84730$84.73
250$0.81412$203.53
500$0.78968$394.84
1,000$0.76583$765.83
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74254$1,485.08
4,000$0.71982$2,879.28
6,000$0.70679$4,240.74
10,000$0.69066$6,906.60
14,000$0.68020$9,522.80
20,000$0.66925$13,385.00
Manufacturers Standard Package
Unit Price without GST:$1.03000
Unit Price with GST:$1.18450