

SRF4530A-510Y | |
---|---|
DigiKey Part Number | 118-SRF4530A-510YTR-ND - Tape & Reel (TR) 118-SRF4530A-510YCT-ND - Cut Tape (CT) 118-SRF4530A-510YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-510Y |
Description | CMC 51UH 230MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 10 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 3.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.94800 | $9.48 |
25 | $0.87680 | $21.92 |
50 | $0.82640 | $41.32 |
100 | $0.77920 | $77.92 |
250 | $0.72084 | $180.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.67970 | $339.85 |
1,000 | $0.64088 | $640.88 |
1,500 | $0.61922 | $928.83 |
2,500 | $0.59301 | $1,482.53 |
3,500 | $0.57637 | $2,017.30 |
5,000 | $0.55924 | $2,796.20 |
12,500 | $0.51762 | $6,470.25 |
25,000 | $0.51301 | $12,825.25 |
Unit Price without GST: | $1.16000 |
---|---|
Unit Price with GST: | $1.33400 |