

SRF4530AG-201Y | |
---|---|
DigiKey Part Number | 118-SRF4530AG-201YTR-ND - Tape & Reel (TR) 118-SRF4530AG-201YCT-ND - Cut Tape (CT) 118-SRF4530AG-201YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530AG-201Y |
Description | CMC 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $1.11500 | $11.15 |
25 | $1.03080 | $25.77 |
50 | $0.97200 | $48.60 |
100 | $0.91630 | $91.63 |
250 | $0.84768 | $211.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.79928 | $399.64 |
1,000 | $0.75366 | $753.66 |
1,500 | $0.72821 | $1,092.32 |
2,500 | $0.69739 | $1,743.47 |
3,500 | $0.67783 | $2,372.41 |
5,000 | $0.65770 | $3,288.50 |
12,500 | $0.61423 | $7,677.88 |
Unit Price without GST: | $1.36000 |
---|---|
Unit Price with GST: | $1.56400 |