SRP1038WA-470M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1038WA-470M

SRP1038WA-1R0M

DigiKey Part Number
118-SRP1038WA-1R0MTR-ND - Tape & Reel (TR)
118-SRP1038WA-1R0MCT-ND - Cut Tape (CT)
118-SRP1038WA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-1R0M
Description
IND,11X10X3.8MM,1UH20%,25A,SHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 25 A 3.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.1mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.61234$806.17
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.24000$22.40
25$2.07240$51.81
50$1.95340$97.67
100$1.84190$184.19
250$1.70408$426.02
Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.50500$25.05
25$2.26520$56.63
50$2.09880$104.94
100$1.94440$194.44
250$1.75684$439.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$2.72000
Unit Price with GST:$3.12800