SRP5030TA-1R2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 7,429
Unit Price: $1.34000
Datasheet
SRP5030TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP5030TA

SRP5030TA-1R2M

DigiKey Part Number
SRP5030TA-1R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5030TA-1R2M
Description
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030TA-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15073$2,301.46
Manufacturers Standard Package
Unit Price without GST:$1.15073
Unit Price with GST:$1.32334