
SV510K10BL1 | |
|---|---|
DigiKey Part Number  | 118-SV510K10BL1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SV510K10BL1  | 
Description  | VARISTOR 820V 3.5KA DISC 10MM  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 510 V  | |
Maximum DC Volts  | 670 V  | |
Varistor Voltage (Min)  | 738 V  | |
Varistor Voltage (Typ)  | 820 V  | |
Varistor Voltage (Max)  | 902 V  | |
Current - Surge  | 3.5 kA  | |
Energy  | 144J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 210 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 10mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.60445 | $9,066.75 | 
| Unit Price without GST: | $0.60445 | 
|---|---|
| Unit Price with GST: | $0.69512 | 

