
TC42X-2-502E | |
---|---|
DigiKey Part Number | TC42X-2-502ETR-ND - Tape & Reel (TR) TC42X-2-502ECT-ND - Cut Tape (CT) TC42X-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-502E |
Description | TRIMMER 5K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-502E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.69800 | $6.98 |
25 | $0.65240 | $16.31 |
50 | $0.61920 | $30.96 |
100 | $0.58780 | $58.78 |
250 | $0.54844 | $137.11 |
500 | $0.52020 | $260.10 |
1,000 | $0.49336 | $493.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45339 | $1,360.17 |
6,000 | $0.42977 | $2,578.62 |
9,000 | $0.41650 | $3,748.50 |
15,000 | $0.40034 | $6,005.10 |
21,000 | $0.39002 | $8,190.42 |
30,000 | $0.37936 | $11,380.80 |
36,000 | $0.37403 | $13,465.08 |
Unit Price without GST: | $0.83000 |
---|---|
Unit Price with GST: | $0.95450 |