
663652F00000G | |
---|---|
DigiKey Part Number | HS502-ND |
Manufacturer | |
Manufacturer Product Number | 663652F00000G |
Description | 66365 EXTRUSION 0.63X1.5"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.37000 | $155.37 |
10 | $137.47600 | $1,374.76 |
25 | $130.93040 | $3,273.26 |
50 | $126.18000 | $6,309.00 |
100 | $121.59670 | $12,159.67 |
Unit Price without GST: | $155.37000 |
---|---|
Unit Price with GST: | $178.67550 |