



7019B-MTG | |
|---|---|
DigiKey Part Number | 7019B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7019B-MTG |
Description | HEATSINK TO-220 TAB FOLD 25.4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.550" (39.37mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.89200 | $38.92 |
| 25 | $3.70800 | $92.70 |
| 50 | $3.57440 | $178.72 |
| 100 | $3.44540 | $344.54 |
| 360 | $3.21867 | $1,158.72 |
| 720 | $3.10210 | $2,233.51 |
| 1,080 | $3.03586 | $3,278.73 |
| 5,040 | $2.79640 | $14,093.86 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $5.06000 |

